
SI5362-A-EVB | |
|---|---|
DigiKey Part Number | 863-SI5362-A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5362-A-EVB |
Description | EVAL BOARD FOR SI5361 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Si5361 - Clock Multiplier Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Multiplier | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Si5361 | |
Primary Attributes | Jitter Attenuator | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67,093.92000 | ₹67,093.92 |