
SI8232BB-D-IS | |
|---|---|
DigiKey Part Number | SI8232BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8232BB-D-IS |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 250mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 10 | ₹249.45900 | ₹2,494.59 |
| 46 | ₹217.95391 | ₹10,025.88 |
| 138 | ₹202.34188 | ₹27,923.18 |
| 276 | ₹194.69797 | ₹53,736.64 |
| 506 | ₹189.13075 | ₹95,700.16 |
| 1,012 | ₹183.82412 | ₹1,86,030.01 |
| 2,530 | ₹178.22209 | ₹4,50,901.89 |
| 5,014 | ₹174.88600 | ₹8,76,878.40 |