
SI8234BB-D-IMR | |
---|---|
DigiKey Part Number | 336-5204-2-ND - Tape & Reel (TR) 336-5204-1-ND - Cut Tape (CT) 336-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8234BB-D-IMR |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹440.15000 | ₹440.15 |
10 | ₹335.43700 | ₹3,354.37 |
25 | ₹309.17000 | ₹7,729.25 |
100 | ₹280.32970 | ₹28,032.97 |
250 | ₹266.58204 | ₹66,645.51 |
500 | ₹258.29374 | ₹1,29,146.87 |
1,000 | ₹251.47141 | ₹2,51,471.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹225.17775 | ₹5,62,944.38 |