
SI8235AB-D-IMR | |
|---|---|
DigiKey Part Number | 336-4909-2-ND - Tape & Reel (TR) 336-4909-1-ND - Cut Tape (CT) 336-4909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8235AB-D-IMR |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹462.20000 | ₹462.20 |
| 10 | ₹352.24300 | ₹3,522.43 |
| 25 | ₹324.66000 | ₹8,116.50 |
| 100 | ₹294.37460 | ₹29,437.46 |
| 250 | ₹279.93820 | ₹69,984.55 |
| 500 | ₹271.23462 | ₹1,35,617.31 |
| 1,000 | ₹264.07049 | ₹2,64,070.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹256.50938 | ₹6,41,273.45 |