
SI82B40ABE-IS4 | |
---|---|
DigiKey Part Number | 863-SI82B40ABE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI82B40ABE-IS4 |
Description | 6 KV 6-AMP 1-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 38.2ns, 38.2ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.2ns, 7ns | |
Current - Output High, Low | 5.4A, 6.55A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSO | |
Approval Agency | CQC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹281.31000 | ₹281.31 |
10 | ₹210.66900 | ₹2,106.69 |
80 | ₹176.38188 | ₹14,110.55 |
160 | ₹168.73913 | ₹26,998.26 |
320 | ₹162.43856 | ₹51,980.34 |
560 | ₹158.17746 | ₹88,579.38 |
1,040 | ₹154.18148 | ₹1,60,348.74 |
2,560 | ₹149.47802 | ₹3,82,663.73 |
5,040 | ₹146.64760 | ₹7,39,103.90 |