
SI8710CD-ASR | |
|---|---|
DigiKey Part Number | 863-SI8710CD-ASRTR-ND - Tape & Reel (TR) 863-SI8710CD-ASRCT-ND - Cut Tape (CT) 863-SI8710CD-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8710CD-ASR |
Description | DGTL ISOLTR 5KV 1CH GP 6-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SDIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹286.08000 | ₹286.08 |
| 10 | ₹214.51400 | ₹2,145.14 |
| 25 | ₹196.58520 | ₹4,914.63 |
| 100 | ₹176.81110 | ₹17,681.11 |
| 250 | ₹167.38068 | ₹41,845.17 |
| 500 | ₹161.70008 | ₹80,850.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹157.02214 | ₹1,57,022.14 |
| 2,000 | ₹153.17309 | ₹3,06,346.18 |
| 3,000 | ₹151.24585 | ₹4,53,737.55 |
| 5,000 | ₹149.11009 | ₹7,45,550.45 |