General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8710CD-ASR

DigiKey Part Number
863-SI8710CD-ASRTR-ND - Tape & Reel (TR)
863-SI8710CD-ASRCT-ND - Cut Tape (CT)
863-SI8710CD-ASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8710CD-ASR
Description
DGTL ISOLTR 5KV 1CH GP 6-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
15ns, 5ns
Voltage - Supply
3V ~ 30V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹286.08000₹286.08
10₹214.51400₹2,145.14
25₹196.58520₹4,914.63
100₹176.81110₹17,681.11
250₹167.38068₹41,845.17
500₹161.70008₹80,850.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹157.02214₹1,57,022.14
2,000₹153.17309₹3,06,346.18
3,000₹151.24585₹4,53,737.55
5,000₹149.11009₹7,45,550.45
Manufacturers Standard Package