RF Switch IC 802.11/WiFi, WLAN SPDT 50Ohm 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13351-378LF

DigiKey Part Number
863-1177-2-ND - Tape & Reel (TR)
863-1177-1-ND - Cut Tape (CT)
863-1177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13351-378LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11/WiFi, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 6GHz
Isolation
26dB
Insertion Loss
0.5dB
Test Frequency
6GHz
P1dB
-
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,187
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹53.58200₹535.82
25₹48.19560₹1,204.89
100₹42.25990₹4,225.99
250₹39.43260₹9,858.15
500₹37.72914₹18,864.57
1,000₹36.32577₹36,325.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹34.59251₹1,03,777.53
6,000₹33.74389₹2,02,463.34
9,000₹33.31896₹2,99,870.64
15,000₹32.84844₹4,92,726.60
21,000₹32.57326₹6,84,038.46
Manufacturers Standard Package