
SKY65135-21 | |
|---|---|
DigiKey Part Number | 863-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65135-21 |
Description | IC AMP WLAN 2.4GHZ-2.5GHZ 20MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 20-MCM (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 33.5dBm | |
Gain | 33.5dB | |
Noise Figure | 5dB | |
RF Type | WLAN | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 1.15A | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-MCM (6x6) |