
SKY65806-636LF | |
|---|---|
DigiKey Part Number | 863-2003-2-ND - Tape & Reel (TR) 863-2003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65806-636LF |
Description | IC RF AMP 3.4GHZ-3.8GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 3.4GHz ~ 3.8GHz 6-DFN (1.1x0.70) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | -8dBm | |
Gain | 13.5dB | |
Noise Figure | 1.2dB | |
Voltage - Supply | 1.6V ~ 3.3V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.1x0.70) | |
Base Product Number |