
SKY77368-11 | |
|---|---|
DigiKey Part Number | 863-SKY77368-11TR-ND - Tape & Reel (TR) 863-SKY77368-11CT-ND - Cut Tape (CT) 863-SKY77368-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY77368-11 |
Description | GSM + LTE CAT-M1 PAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DCS, EDGE, GPRS, GSM, LTE, PCS, TD-SCDMA 12-MCM (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | DCS, EDGE, GPRS, GSM, LTE, PCS, TD-SCDMA | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹119.74400 | ₹1,197.44 |
| 25 | ₹112.97880 | ₹2,824.47 |
| 100 | ₹103.66010 | ₹10,366.01 |
| 250 | ₹98.07640 | ₹24,519.10 |
| 500 | ₹94.12904 | ₹47,064.52 |
| 1,000 | ₹90.40347 | ₹90,403.47 |
| 5,000 | ₹82.55870 | ₹4,12,793.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹79.49949 | ₹7,94,994.90 |