
SKY78191-21 | |
|---|---|
DigiKey Part Number | SKY78191-21-ND |
Manufacturer | |
Manufacturer Product Number | SKY78191-21 |
Description | IC MOD RF AMPLIFIER |
Customer Reference | |
Detailed Description | RF Front End 824MHz ~ 849MHz, 880MHz ~ 915MHz 2G/3G/4G, LTE 56-MCM (7.6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | 2G/3G/4G, LTE | |
Frequency | 824MHz ~ 849MHz, 880MHz ~ 915MHz | |
Features | - | |
Package / Case | 56-SMD Module | |
Supplier Device Package | 56-MCM (7.6x6) | |
Base Product Number |