
SKY85207-11 | |
|---|---|
DigiKey Part Number | 863-SKY85207-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY85207-11 |
Description | IC RF AMP 802.11N/AC 2.4GHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11n/ac 2.4GHz 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | 1.9dB | |
RF Type | 802.11n/ac | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-DFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹87.26558 | ₹2,61,796.74 |
| 6,000 | ₹85.46181 | ₹5,12,770.86 |
| 9,000 | ₹84.55832 | ₹7,61,024.88 |
