
SKY85735-11 | |
---|---|
DigiKey Part Number | 863-2093-2-ND - Tape & Reel (TR) 863-2093-1-ND - Cut Tape (CT) 863-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85735-11 |
Description | 5.8GHZ 256QAM PA+SW+LNA FEM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN 12-MCM (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹163.28000 | ₹163.28 |
10 | ₹140.65300 | ₹1,406.53 |
25 | ₹132.71960 | ₹3,317.99 |
100 | ₹121.88440 | ₹12,188.44 |
250 | ₹115.36908 | ₹28,842.27 |
500 | ₹110.76350 | ₹55,381.75 |
1,000 | ₹106.42145 | ₹1,06,421.45 |
5,000 | ₹97.27785 | ₹4,86,389.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹79.65702 | ₹7,96,570.20 |