
SMP1321-040LF | |
|---|---|
DigiKey Part Number | 863-1164-2-ND - Tape & Reel (TR) 863-1164-1-ND - Cut Tape (CT) 863-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1321-040LF |
Description | RF DIODE PIN 100V 750MW 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1321-040LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹173.88500 | ₹1,738.85 |
| 25 | ₹158.90080 | ₹3,972.52 |
| 100 | ₹142.40680 | ₹14,240.68 |
| 250 | ₹134.54196 | ₹33,635.49 |
| 500 | ₹129.80438 | ₹64,902.19 |
| 1,000 | ₹125.90360 | ₹1,25,903.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹121.08558 | ₹3,63,256.74 |
| 6,000 | ₹118.72766 | ₹7,12,365.96 |



