
SMP1330-005LF | |
|---|---|
DigiKey Part Number | 863-1101-2-ND - Tape & Reel (TR) 863-1101-1-ND - Cut Tape (CT) 863-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1330-005LF |
Description | DIODE STANDARD 20V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Series Connection 20V 100 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1330-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹71.66000 | ₹716.60 |
| 25 | ₹64.70840 | ₹1,617.71 |
| 100 | ₹57.09510 | ₹5,709.51 |
| 250 | ₹53.45520 | ₹13,363.80 |
| 500 | ₹51.49832 | ₹25,749.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹47.32793 | ₹1,41,983.79 |
| 6,000 | ₹46.23455 | ₹2,77,407.30 |
| 9,000 | ₹45.68703 | ₹4,11,183.27 |
| 15,000 | ₹45.08053 | ₹6,76,207.95 |









