


SMP1371-087LF | |
|---|---|
DigiKey Part Number | 863-1169-2-ND - Tape & Reel (TR) 863-1169-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP1371-087LF |
Description | RF DIODE PIN 35V 2W 2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 200 mA 2 W 2-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1.2pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-VSFN Exposed Pad | |
Supplier Device Package | 2-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,677.35000 | ₹1,677.35 |
| 10 | ₹1,333.77100 | ₹13,337.71 |
| 25 | ₹1,248.05880 | ₹31,201.47 |
| 100 | ₹1,153.85700 | ₹1,15,385.70 |
| 250 | ₹1,108.94320 | ₹2,77,235.80 |
| 500 | ₹1,081.87456 | ₹5,40,937.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1,032.08620 | ₹30,96,258.60 |