
SMV1130-011LF | |
|---|---|
DigiKey Part Number | SMV1130-011LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1130-011LF |
Description | DIODE VARACTOR 26V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 26 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 21.2pF @ 1V, 1MHz | |
Capacitance Ratio | 4.5 | |
Capacitance Ratio Condition | C1/C9 | |
Voltage - Peak Reverse (Max) | 26 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 |