
DPCI-204-1203G | |
|---|---|
DigiKey Part Number | DPCI-204-1203G-ND |
Manufacturer | |
Manufacturer Product Number | DPCI-204-1203G |
Description | DC/DC CNVRTR 5V 3.3V +/-12V 200W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 4 Output 5V 3.3V 12V -12V 25A, 30A, 5.5A, 500mA 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 25A, 30A, 5.5A, 500mA | |
Power (Watts) | 200W | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.34" L x 1.59" W x 5.06" H (161.0mm x 40.4mm x 128.5mm) | |
Approval Agency | CE, CSA, EN, TUV, UL |