
GB30S15K01 | |
|---|---|
DigiKey Part Number | 271-3008-ND |
Manufacturer | |
Manufacturer Product Number | GB30S15K01 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,119.98000 | ₹2,119.98 |
| 5 | ₹2,018.96800 | ₹10,094.84 |
| 10 | ₹1,976.94100 | ₹19,769.41 |
| 25 | ₹1,922.83720 | ₹48,070.93 |
| 50 | ₹1,882.87900 | ₹94,143.95 |
| 100 | ₹1,843.76890 | ₹1,84,376.89 |
| 250 | ₹1,793.29376 | ₹4,48,323.44 |
| 500 | ₹1,756.03798 | ₹8,78,018.99 |

