
MTAA-16W-AG | |
|---|---|
DigiKey Part Number | MTAA-16W-AG-ND |
Manufacturer | |
Manufacturer Product Number | MTAA-16W-AG |
Description | AC/DC CNVT 5V 12 - 15V -12 - 15V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12 ~ 15V -12 ~ 15V 100 ~ 240 VAC Input |
Category | Current - Output 1 2 A |
Mfr | Current - Output 2 400 mA |
Series | Current - Output 3 400 mA |
Packaging Bulk | Applications Medical |
Part Status Active | Efficiency 45% |
Type Linear | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 100 ~ 240 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm) |
Voltage - Output 2 12 ~ 15V | Approval Agency CE |
Voltage - Output 3 -12 ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹29,391.56325 | ₹11,75,662.53 |