


MW155RA1251F01 | |
|---|---|
DigiKey Part Number | 271-2595-ND |
Manufacturer | |
Manufacturer Product Number | MW155RA1251F01 |
Description | AC/DC DESKTOP ADAPTER 12V 110W |
Customer Reference | |
Detailed Description | 12V 110 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9.17A | |
Power (Watts) | 110 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.60" L x 3.20" W x 1.60" H (167.0mm x 82.0mm x 40.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |