
1.5KE440CA | |
---|---|
DigiKey Part Number | 1655-1.5KE440CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA |
Description | TVS DIODE 376VWM 600VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 4A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | ₹27.37806 | ₹34,222.58 |
2,500 | ₹25.04491 | ₹62,612.28 |
3,750 | ₹23.85591 | ₹89,459.66 |
6,250 | ₹22.51966 | ₹1,40,747.88 |
8,750 | ₹21.72832 | ₹1,90,122.80 |
12,500 | ₹20.95918 | ₹2,61,989.75 |
31,250 | ₹20.47676 | ₹6,39,898.75 |