181NQ040-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ₹2,053.03276
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 18
Unit Price: ₹3,301.13000
Datasheet
PRM-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181NQ040-1

DigiKey Part Number
181NQ040-1SMC-ND
Manufacturer
Manufacturer Product Number
181NQ040-1
Description
DIODE SCHOTTKY 40V 180A PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 180A Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
180A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 180 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 40 V
Capacitance @ Vr, F
7800pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PRM1-1 (Half Pak Module)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
594₹2,053.03276₹12,19,501.46