
303CMQ600 | |
|---|---|
DigiKey Part Number | 1655-303CMQ600-ND |
Manufacturer | |
Manufacturer Product Number | 303CMQ600 |
Description | DIODE MODULE GP 600V 150A PRM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 150A Chassis Mount PRM4 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 150 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 Isolated | |
Supplier Device Package | PRM4 (Isolated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,063.96000 | ₹3,063.96 |
| 18 | ₹2,118.73889 | ₹38,137.30 |
| 108 | ₹1,975.17222 | ₹2,13,318.60 |