


3.0SMI10CA | |
---|---|
DigiKey Part Number | 1655-3.0SMI10CATR-ND - Tape & Reel (TR) 1655-3.0SMI10CACT-ND - Cut Tape (CT) 1655-3.0SMI10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI10CA |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹85.19000 | ₹85.19 |
10 | ₹53.15500 | ₹531.55 |
100 | ₹34.61750 | ₹3,461.75 |
500 | ₹26.63088 | ₹13,315.44 |
1,000 | ₹24.05919 | ₹24,059.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹20.79089 | ₹62,372.67 |
6,000 | ₹19.14477 | ₹1,14,868.62 |
9,000 | ₹18.30608 | ₹1,64,754.72 |
15,000 | ₹17.36376 | ₹2,60,456.40 |
21,000 | ₹16.82730 | ₹3,53,373.30 |