
6CWQ15FN | |
|---|---|
DigiKey Part Number | 1655-6CWQ15FNTR-ND - Tape & Reel (TR) 1655-6CWQ15FNCT-ND - Cut Tape (CT) 1655-6CWQ15FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6CWQ15FN |
Description | DIODE ARRAY SCHOT 150V 3.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.29200 | ₹342.92 |
| 100 | ₹21.87080 | ₹2,187.08 |
| 500 | ₹16.51442 | ₹8,257.21 |
| 1,000 | ₹14.78582 | ₹14,785.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹12.91148 | ₹32,278.70 |
| 5,000 | ₹11.75150 | ₹58,757.50 |
| 7,500 | ₹11.16033 | ₹83,702.48 |
| 12,500 | ₹10.49580 | ₹1,31,197.50 |
| 17,500 | ₹10.10232 | ₹1,76,790.60 |
| 25,000 | ₹9.71971 | ₹2,42,992.75 |
| 62,500 | ₹9.05069 | ₹5,65,668.12 |