Zener Diode 9.1 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C9V1

DigiKey Part Number
1655-BZT52C9V1TR-ND - Tape & Reel (TR)
1655-BZT52C9V1CT-ND - Cut Tape (CT)
1655-BZT52C9V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1
Description
350MW, 9.1V, SOD-123, ZENER
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹8.66600₹86.66
100₹5.32090₹532.09
500₹3.85604₹1,928.02
1,000₹3.37986₹3,379.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.77073₹8,312.19
6,000₹2.46244₹14,774.64
9,000₹2.30501₹20,745.09
15,000₹2.12793₹31,918.95
21,000₹2.02293₹42,481.53
30,000₹1.92081₹57,624.30
75,000₹1.69641₹1,27,230.75
1,50,000₹1.55764₹2,33,646.00
3,00,000₹1.44095₹4,32,285.00