Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-214AB (SMC)
DO-214AB

ER3J

DigiKey Part Number
1655-ER3JTR-ND - Tape & Reel (TR)
1655-ER3JCT-ND - Cut Tape (CT)
1655-ER3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3J
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,597
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹30.56500₹305.65
100₹19.41060₹1,941.06
500₹14.59852₹7,299.26
1,000₹13.04418₹13,044.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹11.06584₹33,197.52
6,000₹10.06828₹60,409.68
9,000₹9.55995₹86,039.55
15,000₹8.98854₹1,34,828.10
21,000₹8.65010₹1,81,652.10
30,000₹8.32108₹2,49,632.40
75,000₹7.72278₹5,79,208.50
Manufacturers Standard Package