
FR157G | |
---|---|
DigiKey Part Number | 1655-FR157GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR157G |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 700 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.02771 | ₹15,083.13 |
6,000 | ₹4.51598 | ₹27,095.88 |
9,000 | ₹4.25489 | ₹38,294.01 |
15,000 | ₹3.96124 | ₹59,418.60 |
21,000 | ₹3.78725 | ₹79,532.25 |
30,000 | ₹3.61805 | ₹1,08,541.50 |
75,000 | ₹3.24664 | ₹2,43,498.00 |
1,50,000 | ₹3.01714 | ₹4,52,571.00 |
3,00,000 | ₹2.90624 | ₹8,71,872.00 |