
GBJL15J | |
|---|---|
DigiKey Part Number | 1655-GBJL15J-ND |
Manufacturer | |
Manufacturer Product Number | GBJL15J |
Description | BRIDGE RECT 1PHASE 600V 15A GBJL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJL | |
Supplier Device Package | GBJL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹64.20500 | ₹642.05 |
| 100 | ₹42.07350 | ₹4,207.35 |
| 500 | ₹32.55546 | ₹16,277.73 |
| 1,440 | ₹28.07681 | ₹40,430.61 |
| 2,880 | ₹25.72063 | ₹74,075.41 |
| 5,760 | ₹23.73913 | ₹1,36,737.39 |
| 10,080 | ₹22.37213 | ₹2,25,511.07 |