
GS1K | |
|---|---|
DigiKey Part Number | GS1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.55572 | ₹12,778.60 |
| 10,000 | ₹2.28231 | ₹22,823.10 |
| 15,000 | ₹2.14278 | ₹32,141.70 |
| 25,000 | ₹1.98579 | ₹49,644.75 |
| 35,000 | ₹1.89274 | ₹66,245.90 |
| 50,000 | ₹1.80225 | ₹90,112.50 |
| 1,25,000 | ₹1.60354 | ₹2,00,442.50 |
| 2,50,000 | ₹1.48070 | ₹3,70,175.00 |
| 5,00,000 | ₹1.37742 | ₹6,88,710.00 |
