
MBRF20200CT | |
|---|---|
DigiKey Part Number | 1655-1126-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20200CT |
Description | DIODE ARRAY SCHOTT 200V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 50 | ₹55.07300 | ₹2,753.65 |
| 100 | ₹48.90400 | ₹4,890.40 |
| 500 | ₹38.06276 | ₹19,031.38 |
| 1,000 | ₹34.57387 | ₹34,573.87 |
| 2,000 | ₹31.63758 | ₹63,275.16 |
| 5,000 | ₹28.45956 | ₹1,42,297.80 |
| 10,000 | ₹26.49613 | ₹2,64,961.30 |
