
RS1G | |
|---|---|
DigiKey Part Number | 1655-RS1GTR-ND - Tape & Reel (TR) 1655-RS1GCT-ND - Cut Tape (CT) 1655-RS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹12.66400 | ₹126.64 |
| 100 | ₹7.85380 | ₹785.38 |
| 500 | ₹5.73486 | ₹2,867.43 |
| 1,000 | ₹5.04494 | ₹5,044.94 |
| 2,000 | ₹4.46276 | ₹8,925.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.83030 | ₹19,151.50 |
| 10,000 | ₹3.43856 | ₹34,385.60 |
| 15,000 | ₹3.23867 | ₹48,580.05 |
| 25,000 | ₹3.01389 | ₹75,347.25 |
| 35,000 | ₹2.88069 | ₹1,00,824.15 |
| 50,000 | ₹2.75117 | ₹1,37,558.50 |
