
S2D | |
|---|---|
DigiKey Part Number | 1655-S2DTR-ND - Tape & Reel (TR) 1655-S2DCT-ND - Cut Tape (CT) 1655-S2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.79900 | ₹177.99 |
| 100 | ₹11.11710 | ₹1,111.71 |
| 500 | ₹8.21342 | ₹4,106.71 |
| 1,000 | ₹7.27224 | ₹7,272.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.07324 | ₹18,219.72 |
| 6,000 | ₹5.46800 | ₹32,808.00 |
| 9,000 | ₹5.15929 | ₹46,433.61 |
| 15,000 | ₹4.81225 | ₹72,183.75 |
| 21,000 | ₹4.60663 | ₹96,739.23 |
| 30,000 | ₹4.40674 | ₹1,32,202.20 |
| 75,000 | ₹3.96782 | ₹2,97,586.50 |
| 1,50,000 | ₹3.69668 | ₹5,54,502.00 |