


S3D20065G | |
|---|---|
DigiKey Part Number | 1655-S3D20065GTR-ND - Tape & Reel (TR) 1655-S3D20065GCT-ND - Cut Tape (CT) 1655-S3D20065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D20065G |
Description | DIODE SIL CARB 650V 20A TO2632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1450pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263-2 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.16000 | ₹307.16 |
| 10 | ₹199.41600 | ₹1,994.16 |
| 100 | ₹137.82390 | ₹13,782.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹107.23814 | ₹85,790.51 |