


S3M | |
|---|---|
DigiKey Part Number | 1655-S3MTR-ND - Tape & Reel (TR) 1655-S3MCT-ND - Cut Tape (CT) 1655-S3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.17400 | ₹331.74 |
| 100 | ₹21.17190 | ₹2,117.19 |
| 500 | ₹15.96648 | ₹7,983.24 |
| 1,000 | ₹14.28635 | ₹14,286.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.15021 | ₹36,450.63 |
| 6,000 | ₹11.07329 | ₹66,439.74 |
| 9,000 | ₹10.52453 | ₹94,720.77 |
| 15,000 | ₹9.90760 | ₹1,48,614.00 |
| 21,000 | ₹9.54220 | ₹2,00,386.20 |
| 30,000 | ₹9.18718 | ₹2,75,615.40 |
| 75,000 | ₹8.66630 | ₹6,49,972.50 |

