
SA9.0A | |
---|---|
DigiKey Part Number | 1655-SA9.0ACT-ND - Cut Tape (CT) 1655-SA9.0ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA9.0A |
Description | TVS DIODE 9VWM 15.4VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 33.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹13.31100 | ₹133.11 |
100 | ₹8.27940 | ₹827.94 |
500 | ₹6.07514 | ₹3,037.57 |
1,000 | ₹5.35990 | ₹5,359.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.44735 | ₹13,342.05 |
6,000 | ₹3.98620 | ₹23,917.20 |
9,000 | ₹3.75104 | ₹33,759.36 |
15,000 | ₹3.48648 | ₹52,297.20 |
21,000 | ₹3.32969 | ₹69,923.49 |
30,000 | ₹3.17725 | ₹95,317.50 |
75,000 | ₹2.84252 | ₹2,13,189.00 |
1,50,000 | ₹2.63567 | ₹3,95,350.50 |
3,00,000 | ₹2.48472 | ₹7,45,416.00 |