
SB150 | |
|---|---|
DigiKey Part Number | 1655-SB150TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB150 |
Description | DIODE SCHOTTKY 50V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.63966 | ₹18,198.30 |
| 10,000 | ₹3.26962 | ₹32,696.20 |
| 15,000 | ₹3.08085 | ₹46,212.75 |
| 25,000 | ₹2.86856 | ₹71,714.00 |
| 35,000 | ₹2.74273 | ₹95,995.55 |
| 50,000 | ₹2.62043 | ₹1,31,021.50 |
| 1,25,000 | ₹2.35185 | ₹2,93,981.25 |
| 2,50,000 | ₹2.18590 | ₹5,46,475.00 |