DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2100

DigiKey Part Number
1655-SB2100CT-ND - Cut Tape (CT)
1655-SB2100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB2100
Description
DIODE SCHOTTKY 100V DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
140pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,949
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.06000₹31.06
10₹19.25700₹192.57
100₹12.09530₹1,209.53
500₹8.97338₹4,486.69
1,000₹7.96175₹7,961.75
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₹6.67325₹20,019.75
6,000₹6.02308₹36,138.48
9,000₹5.69159₹51,224.31
15,000₹5.31890₹79,783.50
21,000₹5.09811₹1,07,060.31
30,000₹4.88345₹1,46,503.50
75,000₹4.41226₹3,30,919.50
1,50,000₹4.15969₹6,23,953.50
Manufacturers Standard Package