
SDURF1030 | |
|---|---|
DigiKey Part Number | 1655-SDURF1030-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1030 |
Description | DIODE STANDARD 300V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 50 | ₹44.18880 | ₹2,209.44 |
| 100 | ₹39.11020 | ₹3,911.02 |
| 500 | ₹30.17736 | ₹15,088.68 |
| 1,000 | ₹27.29977 | ₹27,299.77 |
| 2,000 | ₹24.87694 | ₹49,753.88 |
| 5,000 | ₹22.25449 | ₹1,11,272.45 |
| 10,000 | ₹20.63371 | ₹2,06,337.10 |