
SMP1255PUTG | |
|---|---|
DigiKey Part Number | 1655-SMP1255PUTGTR-ND - Tape & Reel (TR) 1655-SMP1255PUTGCT-ND - Cut Tape (CT) 1655-SMP1255PUTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1255PUTG |
Description | TVS DIODE 4VWM 8.5VC 6UDFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹157.11200 | ₹1,571.12 |
| 100 | ₹107.69510 | ₹10,769.51 |
| 500 | ₹86.57166 | ₹43,285.83 |
| 1,000 | ₹86.55675 | ₹86,556.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹71.16460 | ₹2,13,493.80 |