TRIAC Standard 800 V 12 A Through Hole TO-220B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12B-800BW

DigiKey Part Number
1655-2247-ND
Manufacturer
Manufacturer Product Number
SST12B-800BW
Description
TRIAC 800V 12A TO220B
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹144.44000₹144.44
50₹68.51040₹3,425.52
100₹61.05550₹6,105.55
500₹47.94792₹23,973.96
1,000₹43.73033₹43,730.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.