
ST1045C | |
|---|---|
DigiKey Part Number | 1655-ST1045C-ND |
Manufacturer | |
Manufacturer Product Number | ST1045C |
Description | DIODE ARRAY SCHOTTKY 45V TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 50 | ₹53.26520 | ₹2,663.26 |
| 100 | ₹47.27330 | ₹4,727.33 |
| 500 | ₹36.75070 | ₹18,375.35 |
| 1,000 | ₹33.36059 | ₹33,360.59 |
| 2,000 | ₹30.50817 | ₹61,016.34 |
| 5,000 | ₹27.42110 | ₹1,37,105.50 |
| 10,000 | ₹25.51358 | ₹2,55,135.80 |