Diode Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Surface Mount TO-263-2
TO-263-3

STB20300C

DigiKey Part Number
1655-STB20300CTR-ND - Tape & Reel (TR)
1655-STB20300CCT-ND - Cut Tape (CT)
1655-STB20300CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB20300C
Description
20A,300V,D2PAK, TRENCH SCHOTTKY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Surface Mount TO-263-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹131.39000₹131.39
10₹82.65600₹826.56
100₹54.82130₹5,482.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹40.18414₹32,147.31
1,600₹36.76188₹58,819.01
2,400₹35.01775₹84,042.60
4,000₹33.05727₹1,32,229.08
5,600₹31.89674₹1,78,621.74
8,000₹30.76850₹2,46,148.00
20,000₹30.07578₹6,01,515.60
Manufacturers Standard Package