
STF1060 | |
|---|---|
DigiKey Part Number | 1655-STF1060-ND |
Manufacturer | |
Manufacturer Product Number | STF1060 |
Description | DIODE SCHOTTKY 60V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 850 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 50 | ₹47.41300 | ₹2,370.65 |
| 100 | ₹41.99890 | ₹4,199.89 |
| 500 | ₹32.49768 | ₹16,248.84 |
| 1,000 | ₹29.43746 | ₹29,437.46 |
| 2,000 | ₹26.86040 | ₹53,720.80 |
| 5,000 | ₹24.07162 | ₹1,20,358.10 |
| 10,000 | ₹22.34815 | ₹2,23,481.50 |