



GT-11P | |
|---|---|
DigiKey Part Number | 433-1019-ND |
Manufacturer | |
Manufacturer Product Number | GT-11P |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 35mA 2.048kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | GT-11P Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 1.5V, 10cm |
Packaging Bulk | Current - Supply 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 3V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.354" (9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEM-1201(42) | Same Sky (Formerly CUI Devices) | 9,091 | 102-1151-ND | ₹90.39000 | Direct |
| CMT-1285C-015 | Same Sky (Formerly CUI Devices) | 959 | 102-3763-ND | ₹104.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹63.92600 | ₹639.26 |
| 25 | ₹57.40240 | ₹1,435.06 |
| 50 | ₹52.98560 | ₹2,649.28 |
| 100 | ₹48.99720 | ₹4,899.72 |
| 250 | ₹44.27824 | ₹11,069.56 |
| 500 | ₹41.07638 | ₹20,538.19 |
| 1,000 | ₹38.15780 | ₹38,157.80 |
| 5,000 | ₹32.31392 | ₹1,61,569.60 |
