
PB-3025NL | |
|---|---|
DigiKey Part Number | 433-1196-ND |
Manufacturer | |
Manufacturer Product Number | PB-3025NL |
Description | BUZZER PIEZO 12V 29.5MM FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 3.7kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PB-3025NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 24V | |
Frequency | 3.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.161" Dia (29.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 10 | ₹586.23300 | ₹5,862.33 |
| 25 | ₹530.15360 | ₹13,253.84 |
| 50 | ₹492.07800 | ₹24,603.90 |
| 100 | ₹457.31960 | ₹45,731.96 |
| 300 | ₹408.26340 | ₹1,22,479.02 |
| 500 | ₹387.68730 | ₹1,93,843.65 |
| 1,000 | ₹372.74400 | ₹3,72,744.00 |