8 Ohms General Purpose Speaker 1 W 750 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 750 Hz ~ 10 kHz Top Rectangular
SP-2035_View 2
3D Printed Speaker Enclosures from Soberton inc.

SP-2035

DigiKey Part Number
433-1144-ND
Manufacturer
Manufacturer Product Number
SP-2035
Description
SPEAKER 8OHM 1W TOP PORT 85DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 750 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
SP-2035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
750 Hz ~ 10 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.378" L x 0.787" W (35.00mm x 20.00mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹469.66000₹469.66
10₹359.04600₹3,590.46
25₹324.17560₹8,104.39
50₹300.58080₹15,029.04
200₹259.41585₹51,883.17
400₹241.45890₹96,583.56
600₹231.67127₹1,39,002.76
1,000₹220.03451₹2,20,034.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.