Laminated Core 100VA Power Transformer Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

E100TH

DigiKey Part Number
2106-E100TH-ND
Manufacturer
Manufacturer Product Number
E100TH
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
114.30mm L x 113.80mm W
Height - Seated (Max)
98.80mm
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,462.70000₹12,462.70
12₹11,097.98667₹1,33,175.84
28₹10,665.17107₹2,98,624.79
52₹10,369.07500₹5,39,191.90
Manufacturers Standard Package